
* Images are for reference only
AD9708ARUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9708ARUZ
- JLCPCB Part #
- C9640
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 0.25LSB 1 2.7V~5.5V 35ns 8 8.5mA Parallel TSSOP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$13.9567
10+
$13.2648
50+
$12.1244
100+
$11.1292
Related Products
Welcome back, may I help you?