
* Images are for reference only
AD9704BCPZRL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9704BCPZRL7
- JLCPCB Part #
- C578862
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 0.03LSB 1.7V~3.6V 11ns 175MHz 370uA 8 Current-Non-buffered SPI LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$7.1179
10+
$6.9502
30+
$6.8389
100+
$6.7276
Related Products
Welcome back, may I help you?