
* Images are for reference only
AD9266BCPZ-40
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9266BCPZ-40
- JLCPCB Part #
- C653409
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 0.6LSB 1 1.8V 16 3MHz~40MHz、40MHz 40MHz 77.6dB Built-in Not supported SPI Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$110.5305
30+
$105.5091
Related Products
Welcome back, may I help you?