
* Images are for reference only
AD9253BCPZ-125
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9253BCPZ-125
- JLCPCB Part #
- C514282
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+85℃ 1.7V~1.9V 125MHz 125MHz 14 2LSB 2ppm/℃ 4 74.2dB Built-in Serial port Yes LFCSP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$97.4109
30+
$92.7746
Related Products
Welcome back, may I help you?