
* Images are for reference only
LT1129IST-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1129IST-5#TRPBF
- JLCPCB Part #
- C662833
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 30V 5V 64dB@(120Hz) 700mA 700mV@(700mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0355
10+
$7.8332
30+
$7.6984
100+
$7.5635
Related Products
Welcome back, may I help you?