
* Images are for reference only
AD9248BSTZ-65
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9248BSTZ-65
- JLCPCB Part #
- C514280
- Package
- LQFP-64(7x7)
- Description
- -40℃~+85℃ 0.65LSB 12ppm/℃ 14 2 2.7V~3.6V 200mA 65MHz 65MHz 71.6dB Built-in Yes LQFP-64(7x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.8918
30+
$83.6405
Related Products
Welcome back, may I help you?