This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD9235BRUZ-40

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9235BRUZ-40
JLCPCB Part #
C653331
Package
TSSOP-28
Description
-40℃~+85℃ 0.5LSB、0.9LSB 1 12 12ppm/℃ 1MHz~40MHz、40MHz 2.7V~3.6V 40MHz 70.6dB Built-in Parallel port Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.5799
30+ $23.4249

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons