
* Images are for reference only
AD7714ANZ-5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7714ANZ-5
- JLCPCB Part #
- C651456
- Package
- PDIP-24
- Description
- -40℃~+85℃ 2.4576MHz 24 3 5V 5uA External External SPI Sigma-Delta Support Yes PDIP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$40.5863
10+
$39.2492
Related Products
Welcome back, may I help you?