
* Images are for reference only
AD74416HBCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD74416HBCPZ
- JLCPCB Part #
- C47342975
- Package
- LFCSP-64(9x9)
- Description
- -40℃~+105℃ 10ppm/℃ 12LSB 2.5V 2.7V~5.5V 24 4 Built-in Digital filtering、Built-in reference source、Bipolar input、Built-in temperature sensor SPI Thermocouple-to-Digital Converter LFCSP-64(9x9) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.0853
Related Products
Welcome back, may I help you?