
* Images are for reference only
LT8650SIV#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8650SIV#TRPBF
- JLCPCB Part #
- C3189163
- Package
- LQFN-32(6x4)
- Description
- -40℃~+125℃@(TJ) 2 300kHz~3MHz 3V~42V 4A 6.2uA Adjustable Buck Buck Built-in Yes LQFN-32(6x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4545
10+
$14.6582
30+
$13.2775
100+
$12.0717
Related Products
Welcome back, may I help you?