
* Images are for reference only
AD5752RBREZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5752RBREZ
- JLCPCB Part #
- C578289
- Package
- TSSOP-24-EP
- Description
- -40℃~+85℃ 10us 16 16LSB 2 4.5V~16.5V 40uA SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 62
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$23.2009
10+
$22.1828
30+
$20.4172
100+
$18.8771
Related Products
Welcome back, may I help you?