
* Images are for reference only
ADM6320BX33ARJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6320BX33ARJZ-R7
- JLCPCB Part #
- C658315
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1V~5.5V 20ms 3.3V Active Low Open Drain Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0244
200+
$0.3966
500+
$0.3838
1000+
$0.3757
Related Products
Welcome back, may I help you?