
* Images are for reference only
AD5260BRUZ50-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5260BRUZ50-REEL7
- JLCPCB Part #
- C649461
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 130kHz 1uA 256 35ppm/℃ 50kΩ 5V~15V Linear SPI ±30% TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5571
10+
$6.4814
30+
$5.8254
100+
$5.2755
Related Products
Welcome back, may I help you?