
* Images are for reference only
AD4697BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4697BCPZ
- JLCPCB Part #
- C48888251
- Package
- LFCSP-24-EP(4x4)
- Description
- -40℃~+125℃ 0.4LSB 16 160nA 2.7V~5.5V 500kHz 8 80MHz 93dB Built-in External External No Not supported SAR SPI 自动校准、内置温度传感器、Multiplexers、上电复位、双极性输入、软复位 LFCSP-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$21.5368
10+
$20.8908
Related Products
Welcome back, may I help you?