
* Images are for reference only
AD4134BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4134BCPZ
- JLCPCB Part #
- C5122387
- Package
- LFCSP-56-EP(8x8)
- Description
- -40℃~+105℃ 1.5MHz 1.65V~1.95V、4.5V~5.5V 108dB 24 374kHz、1.496MHz 4 48MHz 500nA 5V External External、Built-in SPI Sigma-Delta Yes LFCSP-56-EP(8x8) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$36.5348
30+
$34.8368
Related Products
Welcome back, may I help you?