
* Images are for reference only
LTC2872IUHF#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2872IUHF#TRPBF
- JLCPCB Part #
- C683019
- Package
- QFN-38-EP(5x7)
- Description
- -40℃~+85℃ 2 2 20Mbps 256 3V~5.5V 4.5mA Full-Duplex、Half-Duplex Transceiver ±16kV QFN-38-EP(5x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$14.7031
10+
$14.2151
Welcome back, may I help you?