
* Images are for reference only
AD3551RBCPZ16-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD3551RBCPZ16-RL7
- JLCPCB Part #
- C7455412
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+105℃ 1 1.2V~1.8V 16 2LSB 33MHz 600uA 65ns SPI LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.4316
Related Products
Welcome back, may I help you?