
* Images are for reference only
AD2S90APZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD2S90APZ
- JLCPCB Part #
- C577967
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ 12 2MHz 4.75V~5.25V PLCC-20(9x9) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$74.1028
3+
$66.3462
30+
$63.2526
Related Products
Welcome back, may I help you?