
* Images are for reference only
AD24C02
Extended
- Manufacturer
- IDCHIP
- MFR.Part #
- AD24C02
- JLCPCB Part #
- C5125083
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 2Kbit 5ms Hardware write protection function、Noise suppression function I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170370
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 166812
In-stock Item Pricing
Qty Unit Price
1+
$0.0489
100+
$0.0402
300+
$0.0359
3000+
$0.0251
6000+
$0.0226
9000+
$0.0213
Related Products
Welcome back, may I help you?