This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACS758KCB-150B-PSS-T

Extended
Manufacturer
Allegro MicroSystems, LLC
MFR.Part #
ACS758KCB-150B-PSS-T
JLCPCB Part #
C3684516
Package
CB-5
Description
-40℃~+125℃ 120kHz 13.3mV/A 150A 3V~5.5V 4us 700Vrms Support CB-5 Current Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 34

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $11.0173
10+ $10.6323

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons