
* Images are for reference only
ACPL-M21L-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-M21L-000E
- JLCPCB Part #
- C5553626
- Package
- SOIC-5-175mil
- Description
- -40℃~+105℃ 1 1.4mA 1.5V 10mA 2.7V~5.5V 250ns 250ns 3.75kV 40kV/us 5Mbps 5V 6mA Built-in Schmitt trigger DC SOIC-5-175mil Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.3437
10+
$4.2469
30+
$4.1824
100+
$4.1195
Related Products
Welcome back, may I help you?