This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCPL-181-060E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HCPL-181-060E
JLCPCB Part #
C5127215
Package
SOP-4
Description
-55℃~+100℃ 1 1.2V 3.75kV 3us 4us 50mA SOP-4 Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4432
200+ $0.1715
500+ $0.1655
1000+ $0.1625

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons