
* Images are for reference only
GVZ1V476M0606CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVZ1V476M0606CN
- JLCPCB Part #
- C22383727
- Package
- SMD,D6.3xL5.7mm
- Description
- 230mA@100kHz 35V 47uF 5.7mm 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 479
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
100+
$0.0381
300+
$0.0331
1000+
$0.0294
5000+
$0.0265
10000+
$0.0249
Related Products
Welcome back, may I help you?