
* Images are for reference only
GVZ1H476M0608CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVZ1H476M0608CN
- JLCPCB Part #
- C22383740
- Package
- SMD,D6.3xL7.7mm
- Description
- 185mA@100kHz 47uF 50V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 137
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 112
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
100+
$0.0415
300+
$0.0360
1000+
$0.0319
5000+
$0.0286
10000+
$0.0270
Related Products
Welcome back, may I help you?