
* Images are for reference only
GVS1H106M0604CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVS1H106M0604CN
- JLCPCB Part #
- C22383618
- Package
- SMD,D6.3xL4.5mm
- Description
- -55℃~+105℃ 10uF 4.5mm 50V 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 167
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 167
In-stock Item Pricing
Qty Unit Price
1+
$0.0562
100+
$0.0447
300+
$0.0389
1500+
$0.0346
4500+
$0.0312
10500+
$0.0294
Related Products
Welcome back, may I help you?