
* Images are for reference only
GVS0J227M0604CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVS0J227M0604CN
- JLCPCB Part #
- C22383609
- Package
- SMD,D6.3xL4.5mm
- Description
- -55℃~+105℃ 220uF 4.5mm 6.3V 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5161
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5136
In-stock Item Pricing
Qty Unit Price
1+
$0.0575
100+
$0.0449
300+
$0.0386
1500+
$0.0339
4500+
$0.0302
10500+
$0.0283
Related Products
Welcome back, may I help you?