
* Images are for reference only
ACM4520F-102T21
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- ACM4520F-102T21
- JLCPCB Part #
- C908559
- Package
- SMD-4P,4.7x4.5mm
- Description
- -40℃~+125℃ 10MΩ 1kΩ@100MHz 2 2.1A 50V 68mΩ SMD-4P,4.7x4.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$0.6138
10+
$0.4994
30+
$0.4414
100+
$0.3851
500+
$0.3271
1000+
$0.3094
Related Products
Welcome back, may I help you?