
* Images are for reference only
ABS25-32.768KHZ-6-1-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABS25-32.768KHZ-6-1-T
- JLCPCB Part #
- C5369037
- Package
- MC-306
- Description
- -40℃~+85℃ 32.768kHz 50kΩ 6pF ±10ppm MC-306 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3258
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3257
In-stock Item Pricing
Qty Unit Price
1+
$0.7627
10+
$0.6133
30+
$0.5395
100+
$0.4656
500+
$0.4207
1000+
$0.3982
Related Products
Welcome back, may I help you?