
* Images are for reference only
ABS210
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- ABS210
- JLCPCB Part #
- C3033968
- Package
- ABS
- Description
- -55℃~+150℃ 1.1V@1A 1kV 2A 5uA 60A Single-Phase Rectifier ABS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9223
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9220
In-stock Item Pricing
Qty Unit Price
1+
$0.0358
200+
$0.0281
600+
$0.0239
5000+
$0.0200
10000+
$0.0178
20000+
$0.0166
Related Products
Welcome back, may I help you?