
* Images are for reference only
ASMPH-0603-1R0M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASMPH-0603-1R0M-T
- JLCPCB Part #
- C2041316
- Package
- 0603
- Description
- 125MHz 1A 1uH 200mΩ 800mA Multilayer inductor ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3780
50+
$0.3008
150+
$0.2676
500+
$0.2264
2500+
$0.2080
4000+
$0.1971
Related Products
Welcome back, may I help you?