
* Images are for reference only
ABP2LANT010BG2A3XX
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- ABP2LANT010BG2A3XX
- JLCPCB Part #
- C3033011
- Package
- SMD-6P
- Description
- -40℃~+110℃ 0Kpa~1Mpa 1.8V~3.6V 2.5ms 221nA I2C、SPI Yes SMD-6P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1075
10+
$12.4515
30+
$11.3147
100+
$10.3227
Welcome back, may I help you?