
* Images are for reference only
ABMM-13.000MHZ-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABMM-13.000MHZ-T
- JLCPCB Part #
- C5936993
- Package
- SMD7050-4P
- Description
- -10℃~+60℃ 13MHz 18pF 50Ω ±50ppm ±50ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1999
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1999
In-stock Item Pricing
Qty Unit Price
1+
$0.7073
10+
$0.6332
30+
$0.5913
100+
$0.5446
500+
$0.5252
1000+
$0.5156
Related Products
Welcome back, may I help you?