
* Images are for reference only
S-8581AA-S8T1U7
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8581AA-S8T1U7
- JLCPCB Part #
- C19760832
- Package
- HTMSOP-8
- Description
- -40℃~+85℃ 1 2.2MHz 4V~36V Buck Buck Yes HTMSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2644
200+
$0.9045
500+
$0.8738
1000+
$0.8593
Welcome back, may I help you?