
* Images are for reference only
S-8533A13AFT-TB-G
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8533A13AFT-TB-G
- JLCPCB Part #
- C5904692
- Package
- TSSOP-8
- Description
- -40℃~+85℃@(TA) 1 2.7V~16V 300kHz Buck Buck External Yes TSSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9512
200+
$1.5770
500+
$1.5238
1000+
$1.4980
Welcome back, may I help you?