This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-8338ACAB-P8T1G

Extended
Manufacturer
ABLIC
MFR.Part #
S-8338ACAB-P8T1G
JLCPCB Part #
C5880544
Package
SON-8(A)(2.8x2.9)
Description
-40℃~+85℃ 1 1.8V~6V 286kHz~1.133MHz Boost External SON-8(A)(2.8x2.9) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6823
200+ $0.6720
500+ $0.6494
1000+ $0.6381
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons