
* Images are for reference only
S-8338AAHC-P8T1G
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8338AAHC-P8T1G
- JLCPCB Part #
- C6471731
- Package
- SON-8(A)(2.8x2.9)
- Description
- -40℃~+85℃ 1.8V~6V 286kHz~1.133MHz Boost Boost External SON-8(A)(2.8x2.9) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6823
200+
$0.6720
500+
$0.6494
1000+
$0.6381
Welcome back, may I help you?