
* Images are for reference only
S-8200AAA-I6T1U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8200AAA-I6T1U
- JLCPCB Part #
- C5745423
- Package
- SNT-6A
- Description
- -40℃~+85℃ 1 1.5V~6.5V 2.9V 4.225V SNT-6A Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2647
200+
$0.5050
500+
$0.4888
1000+
$0.4808
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?