
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Package | SNT-6A | |
| Charging Saturation Voltage | 4.225V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~6.5V | |
| Number of Cells | 1 | |
| End-Off Voltage | 2.3V | |
| Features | Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-8200ABA-I6T1U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Package | SNT-6A | |
| Charging Saturation Voltage | 4.225V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~6.5V | |
| Number of Cells | 1 | |
| End-Off Voltage | 2.3V | |
| Features | Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-8200ABA-I6T1U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-8200ABA-I6T1U datasheets or manufacturer documentation.
Datasheet: S-8200ABA-I6T1U Datasheet (PDF)
The S-8200ABA-I6T1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.