
* Images are for reference only
S-812C29AUA-C2JT2U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-812C29AUA-C2JT2U
- JLCPCB Part #
- C7355055
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 16V 1uA 2.9V 30mA 320mV@(10mA) Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3116
200+
$0.1244
500+
$0.1202
1000+
$0.1181
Welcome back, may I help you?