This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-19212B33A-E8T1U

Extended
Manufacturer
ABLIC
MFR.Part #
S-19212B33A-E8T1U
JLCPCB Part #
C3752046
Package
HSOP-8A
Description
-40℃~+125℃@(Ta) 1 250mA 3.3V 36V 40dB@(100Hz) 8.5uA 800mV@(250mA) Fixed Over Current Protection、Thermal Shutdown Positive HSOP-8A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6881
200+ $0.2675
500+ $0.2579
1000+ $0.2530
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons