This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-13R1B31-I4T1U3

Extended
Manufacturer
ABLIC
MFR.Part #
S-13R1B31-I4T1U3
JLCPCB Part #
C5741353
Package
SNT-4A
Description
-40℃~+85℃@(Ta) 1 150mA 3.1V 5.5V 5uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Thermal Shutdown Positive SNT-4A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5097
200+ $0.6026
500+ $0.5834
1000+ $0.5722
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons