This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1335B33-A4T2U3

Extended
Manufacturer
ABLIC
MFR.Part #
S-1335B33-A4T2U3
JLCPCB Part #
C5880614
Package
HSNT-4(1010)
Description
-40℃~+85℃@(Ta) 1 150mA 3.3V 5.5V 54uA Fixed Over Current Protection、Soft Start、Enable Positive HSNT-4(1010) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3599
200+ $0.5437
500+ $0.5243
1000+ $0.5162
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons