
* Images are for reference only
S-8204BAN-TCT1U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8204BAN-TCT1U
- JLCPCB Part #
- C7305509
- Package
- TSSOP-16-A
- Description
- -40℃~+85℃ 2V 2V~22V 3~4 4.6V Lithium-ion/Polymer TSSOP-16-A Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5204
200+
$2.2027
500+
$2.1302
1000+
$2.0931
Welcome back, may I help you?