This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1222B33-S8T1U

Extended
Manufacturer
ABLIC
MFR.Part #
S-1222B33-S8T1U
JLCPCB Part #
C20839204
Package
HTMSOP-8
Description
-40℃~+85℃@(Ta) 1 200mA 28V 3.3V 40dB@(100Hz) 6.5uA Fixed Over Current Protection、Thermal Shutdown Positive HTMSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8100
200+ $0.7234
500+ $0.6992
1000+ $0.6863
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons