This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-19315AADA-S8T1U7

Extended
Manufacturer
ABLIC
MFR.Part #
S-19315AADA-S8T1U7
JLCPCB Part #
C3745829
Package
HTMSOP-8
Description
-40℃~+125℃@(Ta) 1 240mV@(30mA) 2uA 36V 40mA 5V Fixed Over Current Protection、Over Temperature Protection Positive HTMSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2793
200+ $0.4953
500+ $0.4775
1000+ $0.4695
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons