This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1200B24-I6T2U

Extended
Manufacturer
ABLIC
MFR.Part #
S-1200B24-I6T2U
JLCPCB Part #
C5903336
Package
SNT-6A(H)
Description
-40℃~+85℃@(Ta) 1 10V 150mA 2.4V 40uA 70dB@(1kHz) Fixed Over Current Protection、Enable Positive SNT-6A(H) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0685
200+ $0.4274
500+ $0.4130
1000+ $0.4065
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons