This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1142B2JH-E6T2U

Extended
Manufacturer
ABLIC
MFR.Part #
S-1142B2JH-E6T2U
JLCPCB Part #
C5880189
Package
HSOP-6
Description
-40℃~+105℃@(Ta) 1 2.85V 200mA 45dB@(100Hz) 4uA 50V Fixed Over Current Protection、Over Temperature Protection、Enable Positive HSOP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5309
200+ $0.6114
500+ $0.5905
1000+ $0.5808
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons