This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1133B00-I8T1U

Extended
Manufacturer
ABLIC
MFR.Part #
S-1133B00-I8T1U
JLCPCB Part #
C3749076
Package
SNT-8A
Description
-40℃~+85℃@(Ta) 1 1.8V~8.2V 10V 280mV@(100mA) 300mA 60uA 65dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SNT-8A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2633
200+ $0.1020
500+ $0.0984
1000+ $0.0966
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons