
* Images are for reference only
CM4532R39MSB
Extended
- Manufacturer
- ABC
- MFR.Part #
- CM4532R39MSB
- JLCPCB Part #
- C5969816
- Package
- 1812
- Description
- 300mΩ 390nH 575mA ±20% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1784
200+
$0.0712
500+
$0.0688
1000+
$0.0677
Related Products
Welcome back, may I help you?