
* Images are for reference only
SC001A2B91-SRZ
Extended
- Manufacturer
- ABB
- MFR.Part #
- SC001A2B91-SRZ
- JLCPCB Part #
- C5905036
- Package
- SMD-6P,27.9x24.4mm
- Description
- -40℃~+85℃ 1 1.2A 100mVp-p 12V 14W 18V~36V 2.25kV 220uF 24.38mm 27.94mm 300kHz 8.5mm 85% Over Current Protection、Under Voltage Protection、Overvoltage protection、Dynamic voltage scaling Regulated type SMD-6P,27.9x24.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.6256
150+
$24.1905
450+
$23.3827
1050+
$22.9828
Welcome back, may I help you?